
Surface mount general purpose inductor featuring 220µH inductance with a 20% tolerance. This ferrite-core component offers a rated current of 1.19A, a saturation current of 1.51A, and a DC resistance of 384mΩ. Operating across a temperature range of -40°C to 125°C, it is shielded and RoHS compliant. Dimensions are 12.5mm in length and width, with a height of 6mm.
Sign in to ask questions about the Eaton DR125-221-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR125-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.19A |
| DC Current | 1.19A |
| DC Resistance (DCR) | 384mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.51A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.19A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.19A |
| RoHS Compliant | Yes |
| Saturation Current | 1.51A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-221-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
