
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 33µH inductance with a 20% tolerance, tested at 100kHz. Rated for 3.28A RMS current and a saturation current of 3.84A, with a DC resistance of 50.5mΩ. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Eaton DR125-330-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR125-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.28A |
| DC Resistance (DCR) | 50.5mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.84A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.28A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.28A |
| RoHS Compliant | Yes |
| Saturation Current | 3.84A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-330-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
