Inductor Power Shielded Drum Core 332.6uH/330uH 20% 100KHz Ferrite 1.06A 0.482Ohm DCR T/R
Eaton DR125-331 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.05 |
| Package Height | 6 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.482 |
| Rated Current-Max | 1.06 |
| Series | DR125 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.