
Surface mount general purpose inductor featuring 3.3µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current rating of 9.26A and a saturation current of 12.7A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 6.3mΩ. The shielded, SMD/SMT termination is provided on tape and reel packaging.
Sign in to ask questions about the Eaton DR125-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR125-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.26A |
| DC Resistance (DCR) | 6.3mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 9.26A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.26A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.26A |
| Saturation Current | 12.7A |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
