
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 820µH inductance with a 20% tolerance, tested at 100kHz. Rated for 600mA continuous current and 770mA saturation current, with a DC resistance of 1.49Ω. Operates across a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR125-821-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 1.49R |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 600mA |
| Saturation Current | 770mA |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR125-821-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
