
Shielded, surface mount fixed inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.96A rated current, and 3.64A saturation current. Operates from -40°C to 125°C with a DC resistance of 163mΩ. Dimensions are 12.5mm length, 12.5mm depth, and 8mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Eaton DR127-101-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR127-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.96A |
| DC Current | 1.96A |
| DC Resistance (DCR) | 163mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.64A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.96A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.96A |
| RoHS Compliant | Yes |
| Saturation Current | 3.64A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR127-101-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
