
Surface mount general purpose inductor featuring 220µH inductance with a 20% tolerance. This ferrite-core component offers a rated current of 1.29A, a DC resistance of 376mΩ, and a saturation current of 2.43A. Operating within a temperature range of -40°C to 125°C, it is shielded and RoHS compliant.
Eaton DR127-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.29A |
| DC Current | 1.29A |
| DC Resistance (DCR) | 376mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.43A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.29A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.29A |
| RoHS Compliant | Yes |
| Saturation Current | 2.43A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR127-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
