
Surface mount fixed inductor featuring a shielded drum core with 820µH inductance and 20% tolerance, tested at 100kHz. This component offers a maximum DC current rating of 650mA, a DC resistance of 1.47 Ohms, and a saturation current of 1.27A. Operating within a temperature range of -40°C to 125°C, it is constructed with a ferrite core and is RoHS compliant. Packaged on tape and reel, this component is designed for efficient surface mounting.
Eaton DR127-821-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 1.47R |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 820uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 650mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.27A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 1.47R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR127-821-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
