Inductor Power Shielded Drum Core 101.4uH/100uH 20% 100KHz Ferrite 0.73A 0.527Ohm DCR T/R
Eaton DR73-101 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 40 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.13 |
| Package Height | 3.55 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.527 |
| Rated Current-Max | 0.79 |
| Series | DR73 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.