
Surface mount power inductor featuring a shielded drum core construction with ferrite material. Offers 1µH inductance with a 20% tolerance, tested at 100kHz. Rated for 5.28A DC and RMS current, with a saturation current of 7.97A. Operating temperature range from -40°C to 125°C, with a low DC resistance of 10.2mΩ. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton DR73-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR73-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.28A |
| DC Current | 5.28A |
| DC Resistance (DCR) | 10.2mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 7.97A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.28A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.28A |
| RoHS Compliant | Yes |
| Saturation Current | 7.97A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
