Inductor Power Shielded Drum Core 1.482uH/1.5uH 20% 100KHz Ferrite 4.67A 0.013Ohm DCR T/R
Eaton DR73-1R5 technical specifications.
| Core Material | Ferrite |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 1.5uH |
| Max DC Current | 4.67A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.