
Surface mount power inductor featuring a shielded drum core construction with ferrite material. Offers 2.2µH inductance with a 20% tolerance, tested at 100kHz. Rated for 4.15A RMS current and a saturation current of 5.52A, with a low DC resistance of 16.5mΩ. Operates across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Eaton DR73-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR73-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.15A |
| DC Resistance (DCR) | 16.5mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 7.6mm |
| Max DC Current | 5.52A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.15A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.15A |
| RoHS Compliant | Yes |
| Saturation Current | 5.52A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.