
Surface mount fixed inductor featuring 3.3µH inductance with a ±20% tolerance. This shielded ferrite core component offers a rated current of 3.31A, a saturation current of 4.22A, and a low DC resistance of 25.9mΩ. Operating within a temperature range of -40°C to 125°C, it is supplied on tape and reel in a 3028 case size.
Eaton DR73-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.31A |
| DC Resistance (DCR) | 25.9mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.31A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.31A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.31A |
| RoHS Compliant | Yes |
| Saturation Current | 4.22A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 25.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
