Inductor Power Shielded Drum Core 48.62uH/47uH 20% 100KHz Ferrite 1.08A 0.241Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 40 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.13 |
| Package Height | 3.55 |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.241 |
| Rated Current-Max | 1.14 |
| Series | DR73 |
| REACH | unknown |
| Military Spec | False |