
Surface mount power inductor featuring 47µH inductance with ±20% tolerance. This shielded ferrite core component offers a maximum DC current rating of 1.08A and a saturation current of 1.14A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 241mΩ. The inductor is housed in a 3028 case with dimensions of 7.6mm (length/depth) x 7.6mm (width) x 3.55mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DR73-470-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.08A |
| DC Current | 1.08A |
| DC Resistance (DCR) | 241mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.08A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.08A |
| Saturation Current | 1.14A |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-470-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
