
Surface mount power inductor featuring a shielded drum core construction. Offers 4.7µH inductance with a 20% tolerance, operating at 100kHz. Rated for a maximum DC current of 3.09A with a low DC resistance of 29.7mΩ. Ferrite core material and a wide operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton DR73-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR73-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.09A |
| DC Resistance (DCR) | 29.7mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.09A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.09A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.09A |
| RoHS Compliant | Yes |
| Saturation Current | 3.78A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR73-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
