
Surface mount shielded power inductor featuring a ferrite core with 6.8µH inductance and 20% tolerance. Rated for 2.55A DC current, it offers a low 43.5mΩ DC resistance and a saturation current of 3.12A. Operating temperature range is -40°C to 125°C, with a test frequency of 100kHz. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Eaton DR73-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.55A |
| DC Current | 2.55A |
| DC Resistance (DCR) | 43.5mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.55A |
| RoHS Compliant | Yes |
| Saturation Current | 3.12A |
| Series | DR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Compliant |
No datasheet is available for this part.
