
Surface mount power inductor featuring 150µH inductance with a 20% tolerance. This ferrite-core component offers a rated current of 690mA and a saturation current of 810mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 591mΩ. The shielded construction and 3030 package size make it suitable for general purpose applications.
Eaton DR74-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 690mA |
| DC Current | 690mA |
| DC Resistance (DCR) | 591mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 690mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 690mA |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 591mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR74-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.