
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 22µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.75A DC current with a maximum saturation current of 2.13A and a low DC resistance of 92.5mΩ. Operating temperature range is -40°C to 125°C, packaged in tape and reel.
Sign in to ask questions about the Eaton DR74-220-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR74-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Current | 1.75A |
| DC Resistance (DCR) | 92.5mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 2.13A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.75A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Saturation Current | 2.13A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 92.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR74-220-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
