The DR74-680 is a dual-ended general purpose inductor from Eaton with a nominal inductance of 68uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a DC resistance of 0.265 ohms. The inductor is shielded and has a maximum operating temperature of 125 degrees Celsius. It is suitable for surface mount applications and has a minimum operating temperature of -40 degrees Celsius.
Eaton DR74-680 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.265 |
| Test Frequency | 0.1 |
| Manufacturer Series | DR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.