
Surface mount fixed inductor featuring a shielded drum core construction. Offers 6.8µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 2.6A with a low DC resistance of 41.8mΩ. Operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Eaton DR74-6R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DR74-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 41.8mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.67A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 41.8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR74-6R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
