
Surface mount shielded drum core inductor with 8.2µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 2.53A rated current, and 3.4A saturation current. Operates within a temperature range of -40°C to 125°C with a low DC resistance of 44.1mΩ. Packaged in tape and reel for automated assembly.
Eaton DR74-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.53A |
| DC Resistance (DCR) | 44.1mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.53A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.53A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 44.1mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR74-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.