Inductor Power Shielded Drum Core 0.294uH/0.33uH 20% 100KHz Ferrite 6.26A 0.0074Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.13 |
| Package Height | 4.35 |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0074 |
| Rated Current-Max | 18.4 |
| Series | DR74 |
| REACH | unknown |
| Military Spec | False |