
Surface mount shielded drum core inductor with 330nH inductance and 20% tolerance, operating at 100kHz. Features a 6.26A rated current, 18.4A saturation current, and 7.4mΩ DC resistance. Constructed with a ferrite core, this component offers a wide operating temperature range from -40°C to 125°C and is supplied on tape and reel.
Eaton DR74-R33-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 172mA |
| Current Rating | 6.26A |
| DC Resistance (DCR) | 7.4mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 18.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 6.26A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.26A |
| RoHS Compliant | Yes |
| Saturation Current | 18.4A |
| Self Resonant Frequency | 100kHz |
| Series | DR |
| Series Resistance | 7.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DR74-R33-R to view detailed technical specifications.
No datasheet is available for this part.
