Sign in to ask questions about the Eaton DRA-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA-1 technical specifications.
| Current Rating | 16A |
| Fuse Size | N/A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.544oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRA-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
