
Surface mount shielded drum core inductor with 10µH inductance and 20% tolerance, rated for 3.67A RMS current. Features a ferrite core, 31mΩ DC resistance, and a saturation current of 6.16A. Operates across a wide temperature range of -40°C to 165°C and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton DRA124-100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA124-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 9.36A |
| Current Rating | 3.67A |
| DC Resistance (DCR) | 31mR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 3.67A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.67A |
| RoHS Compliant | Yes |
| Saturation Current | 6.16A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA124-100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
