
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 150µH inductance with a 20% tolerance, rated for 967mA RMS current and 1.621A saturation current. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 165°C. Features a low DC resistance of 454mΩ and a self-resonant frequency of 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA124-151-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 967mA |
| DC Resistance (DCR) | 454mR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 967mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 967mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.621A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA124-151-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
