
Surface mount shielded drum core inductor featuring 330µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a 690mA DC current rating and a saturation current of 1.092A. Operating temperature range spans -40°C to 165°C, with AEC-Q200 qualification. Dimensions are 12.5mm x 12.5mm x 4.5mm, packaged in tape and reel.
Sign in to ask questions about the Eaton DRA124-331-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA124-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 690mA |
| DC Current | 690mA |
| DC Resistance (DCR) | 892mR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 690mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.092A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA124-331-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.