
Surface mount shielded drum core inductor with 470µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 568mA current rating, and 1.32Ω DC resistance. Operates within a temperature range of -40°C to 165°C and has a saturation current of 911mA. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA124-471-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 406mA |
| Current Rating | 568mA |
| DC Resistance (DCR) | 1.32R |
| Depth | 12.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 568mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 568mA |
| RoHS Compliant | Yes |
| Saturation Current | 911mA |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA124-471-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
