
Surface mount shielded drum core inductor offering 68µH inductance with a 20% tolerance, tested at 100kHz. Features a ferrite core, 1.454A RMS current rating, and a maximum DC current of 2.37A. Operates within a temperature range of -40°C to 165°C and meets AEC-Q200 automotive standards. Dimensions include 12.5mm length and width, with a 4.5mm height.
Eaton DRA124-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 5.47A |
| Current Rating | 1.454A |
| DC Resistance (DCR) | 201mR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.37A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.454A |
| RoHS Compliant | Yes |
| Saturation Current | 2.369A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA124-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.