
Surface mount shielded drum core inductor with 680µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 466mA current rating, 1.96Ω DC resistance, and a self-resonant frequency of 100kHz. Operates within a temperature range of -40°C to 165°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton DRA124-681-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA124-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 466mA |
| DC Resistance (DCR) | 1.96R |
| Depth | 12.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 466mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 466mA |
| RoHS Compliant | Yes |
| Saturation Current | 759mA |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA124-681-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.