
Surface mount shielded drum core inductor featuring 6.8µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a 4.46A RMS current rating and a saturation current of 7.33A. Operating across a wide temperature range from -40°C to 165°C, it boasts a low DC resistance of 21mΩ. Designed for automotive applications and AEC-Q200 qualified, it is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton DRA124-6R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA124-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 67A |
| Current Rating | 4.46A |
| DC Resistance (DCR) | 21mR |
| Depth | 12.5mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 7.33A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.46A |
| RoHS Compliant | Yes |
| Saturation Current | 7.33A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA124-6R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.