Surface mount shielded drum core inductor with 1µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 15.94A current rating, and 2.1mΩ DC resistance. Operates from -40°C to 165°C with a saturation current of 23.71A and a self-resonant frequency of 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA125-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15.94A |
| DC Resistance (DCR) | 2.1mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 15.94A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15.94A |
| Saturation Current | 23.71A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.