
Surface mount shielded drum core fixed inductor featuring 22µH inductance with a 20% tolerance. This component offers a maximum DC current rating of 3.95A and a saturation current of 4.74A. Operating across a temperature range of -40°C to 165°C, it utilizes a ferrite core and has a DC resistance of 35mΩ. Designed for automotive applications, it is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton DRA125-220-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA125-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.59A |
| Current Rating | 3.95A |
| DC Resistance (DCR) | 35mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max DC Current | 3.95A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.95A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.95A |
| Saturation Current | 4.74A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-220-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.