
Surface mount shielded drum core inductor with 33µH inductance and 20% tolerance, rated for 3.19A RMS current. Features a low DC resistance of 53mΩ at 100kHz and a saturation current of 3.86A. Operates across a wide temperature range of -40°C to 165°C, meeting AEC-Q200 automotive standards. Dimensions include 12.5mm length and width, 6mm height, with a 7.5mm lead pitch. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton DRA125-330-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA125-330-R technical specifications.
| Package/Case | Nonstandard |
| Current | 2.125A |
| Current Rating | 3.19A |
| DC Resistance (DCR) | 53mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max DC Current | 3.19A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.19A |
| Saturation Current | 3.86A |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-330-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.