Surface mount shielded drum core inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 9.69A RMS current rating, and 12.77A saturation current. Operates from -40°C to 165°C and has a DC resistance of 5.8mΩ at 100kHz. AEC-Q200 qualified and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA125-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA125-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.81A |
| Current Rating | 9.69A |
| DC Resistance (DCR) | 5.8mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 9.69A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.69A |
| Saturation Current | 12.77A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.