
Surface mount shielded drum core inductor with 47µH inductance and 20% tolerance, rated for 2.59A maximum DC current. Features a low DC resistance of 81mΩ and a saturation current of 3.13A. Operates across a wide temperature range of -40°C to 165°C and meets AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA125-470-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current | 2.005A |
| Current Rating | 2.59A |
| DC Resistance (DCR) | 81mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 47uH |
| Length | 12.5mm |
| Max DC Current | 2.59A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3.13A |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.128oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-470-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
