Surface mount shielded drum core inductor featuring 8.2µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current rating of 6.41A and a saturation current of 7.9A, with a low DC resistance of 13mΩ. Operating across a wide temperature range of -40°C to 165°C, it is AEC-Q200 qualified and supplied in tape and reel packaging.
Sign in to ask questions about the Eaton DRA125-8R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA125-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 35A |
| Current Rating | 6.41A |
| DC Resistance (DCR) | 13mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.41A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.41A |
| RoHS Compliant | Yes |
| Saturation Current | 7.9A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA125-8R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
