
Surface mount shielded drum core inductor with 1uH inductance and 20% tolerance, rated for 19.22A maximum DC current. Features a low DC resistance of 1.7mR and a saturation current of 40A. Operates across a wide temperature range of -40°C to 165°C, meeting AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA127-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 19.22A |
| DC Resistance (DCR) | 1.7mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 19.22A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 19.22A |
| Ratings | AEC-Q200 |
| Saturation Current | 40A |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA127-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.