
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 22µH inductance with a 20% tolerance, rated for 3.98A RMS current and 7.57A saturation current. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 165°C. Features a low DC resistance of 40mΩ and a self-resonant frequency of 100kHz.
Sign in to ask questions about the Eaton DRA127-220-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA127-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.98A |
| DC Resistance (DCR) | 40mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 7.57A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.98A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.98A |
| RoHS Compliant | Yes |
| Saturation Current | 7.57A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA127-220-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
