
Surface mount fixed inductor featuring a shielded drum core construction. Offers 2.2µH inductance with a 20% tolerance, tested at 100kHz. Rated for 12.52A RMS current and 25.5A saturation current, with a low DC resistance of 4mΩ. Operating temperature range spans -40°C to 165°C, with AEC-Q200 automotive qualification.
Sign in to ask questions about the Eaton DRA127-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA127-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.52A |
| DC Resistance (DCR) | 4mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 827mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.52A |
| RoHS Compliant | Yes |
| Saturation Current | 25.5A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA127-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.