
Surface mount shielded drum core inductor offering 330µH inductance with a 20% tolerance, tested at 100kHz. Features a 1.011A current rating, 612mΩ DCR, and a saturation current of 1.93A. Operates within a -40°C to 165°C temperature range and is AEC-Q200 qualified. Ferrite core construction ensures reliable performance in automotive applications.
Sign in to ask questions about the Eaton DRA127-331-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA127-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.011A |
| DC Resistance (DCR) | 612mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max DC Current | 1.011A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.011A |
| RoHS Compliant | Yes |
| Saturation Current | 1.93A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA127-331-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.