Surface mount shielded drum core inductor featuring 330µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current rating of 391mA and a DC resistance of 1.85 Ohms. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 165°C and is supplied on tape and reel.
Sign in to ask questions about the Eaton DRA73-331-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA73-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 270mA |
| Current Rating | 391mA |
| DC Resistance (DCR) | 1.85R |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 391mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 391mA |
| RoHS Compliant | Yes |
| Saturation Current | 423mA |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA73-331-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.