Surface mount shielded drum core inductor with 3.3µH inductance and 20% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 3.59A maximum DC current rating, and 4.35A saturation current. Operates across a wide temperature range from -40°C to 165°C with a low DC resistance of 22mΩ at 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA73-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA73-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.62A |
| Current Rating | 3.59A |
| DC Resistance (DCR) | 22mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.139inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 3.59A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.59A |
| RoHS Compliant | Yes |
| Saturation Current | 4.35A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA73-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.