
Surface mount shielded drum core inductor with 220µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 544mA current rating, and 960mΩ DC resistance. Operates within a -40°C to 165°C temperature range and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA74-221-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 383mA |
| Current Rating | 544mA |
| DC Resistance (DCR) | 960mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 4.6mm |
| Length | 7.6mm |
| Max DC Current | 544mA |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 544mA |
| RoHS Compliant | Yes |
| Saturation Current | 626mA |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA74-221-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
