Surface mount shielded drum core inductor featuring 3.3µH inductance with a 20% tolerance, designed for automotive applications. This ferrite core component offers a rated current of 4.16A, a DC resistance of 16mΩ, and a saturation current of 5.41A. Operating within a temperature range of -40°C to 165°C, it is AEC-Q200 qualified and RoHS compliant. The component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRA74-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA74-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.91A |
| Current Rating | 4.16A |
| DC Resistance (DCR) | 16mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 4.16A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.16A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.16A |
| RoHS Compliant | Yes |
| Saturation Current | 5.41A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA74-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.