
Surface mount shielded drum core inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 3.41A RMS current rating, and 4.38A saturation current. Operates from -40°C to 165°C with a DC resistance of 24mΩ at 100kHz. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Eaton DRA74-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA74-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.66A |
| Current Rating | 3.41A |
| DC Resistance (DCR) | 24mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 3.41A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.41A |
| RoHS Compliant | Yes |
| Saturation Current | 4.38A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA74-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
