
Surface mount shielded drum core inductor featuring 330nH inductance with a 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This ferrite core component offers a maximum DC current rating of 7.26A and a saturation current of 18.4A, with a low DC resistance of 5.4mR at 100kHz. Operating within a temperature range of -40°C to 165°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton DRA74-R33-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRA74-R33-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 806mA |
| Current Rating | 7.26A |
| DC Resistance (DCR) | 5.4mR |
| Depth | 7.6mm |
| Height | 4.35mm |
| Height - Seated (Max) | 0.171inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 7.26A |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 18.4A |
| Self Resonant Frequency | 100kHz |
| Series | DRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton DRA74-R33-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.