
Surface mount shielded drum core inductor offering 100µH inductance with a 20% tolerance, tested at 100kHz. Features a ferrite core, dual coils, and a maximum DC current rating of 2.2A. DC resistance is 341mΩ (series) or 170mΩ (parallel). Operating temperature range is -40°C to 125°C.
Eaton DRQ125-101-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 892mA |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 341mR |
| DC Resistance (DCR) - Parallel | 170mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 100uH |
| Inductance - Parallel | 102.7uH |
| Inductance - Series | 410.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.78A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.78A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ125-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.