
Surface mount fixed inductor featuring a shielded drum core construction. Offers inductance values of 820µH (series 3.312mH) with a 20% tolerance. Rated for a maximum DC current of 770mA, with DC resistance of 2.98Ω (parallel 1.49Ω, series 5.96Ω). Operates within a temperature range of -40°C to 125°C, utilizing a ferrite core material.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 301mA |
| DC Resistance (DCR) | 2.98R |
| DC Resistance (DCR) - Parallel | 1.49R |
| DC Resistance (DCR) - Series | 5.96R |
| Height | 6mm |
| Inductance | 820uH |
| Inductance - Parallel | 828uH |
| Inductance - Series | 3.312mH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
